
CDRH70D45BT150NP-4R7NC | |
|---|---|
DigiKey Part Number | 308-CDRH70D45BT150NP-4R7NCTR-ND - Tape & Reel (TR) 308-CDRH70D45BT150NP-4R7NCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CDRH70D45BT150NP-4R7NC |
Description | FIXED IND 4.7UH 6.2A 14 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 6.2 A 14mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.303" L x 0.287" W (7.70mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 4.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.47000 | £1.47 |
| 10 | £1.20800 | £12.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.90409 | £904.09 |
| Unit Price without VAT: | £1.47000 |
|---|---|
| Unit Price with VAT: | £1.76400 |

