
CDRH6D38T125NP-5R6NC | |
|---|---|
DigiKey Part Number | CDRH6D38T125NP-5R6NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH6D38T125NP-5R6NC |
Description | FIXED IND 5.6UH 3.5A 30.5 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 3.5 A 30.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.85A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.36581 | £548.72 |
| Unit Price without VAT: | £0.36581 |
|---|---|
| Unit Price with VAT: | £0.43897 |

