
CDRH6D28NP-330NC | |
|---|---|
DigiKey Part Number | 308-1494-2-ND - Tape & Reel (TR) 308-1494-1-ND - Cut Tape (CT) 308-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28NP-330NC |
Description | FIXED IND 33UH 970MA 165 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 970 mA 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.40300 | £4.03 |
| 100 | £0.33150 | £33.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.24574 | £368.61 |
| 3,000 | £0.23174 | £695.22 |
| 4,500 | £0.22392 | £1,007.64 |
| 7,500 | £0.21447 | £1,608.52 |
| 10,500 | £0.21026 | £2,207.73 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

