27 µH Shielded Inductor 1.05 A 142mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D28NP-270NC

DigiKey Part Number
308-1493-2-ND - Tape & Reel (TR)
308-1493-1-ND - Cut Tape (CT)
308-1493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH6D28NP-270NC
Description
FIXED IND 27UH 1.05A 142 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27 µH Shielded Inductor 1.05 A 142mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
142mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,795
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.40300£4.03
100£0.33150£33.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.24574£368.61
3,000£0.23174£695.22
4,500£0.22392£1,007.64
7,500£0.21447£1,608.52
10,500£0.21026£2,207.73
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800