CDRH6D26HPNP-220MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1,317
Unit Price: £1.67000
Datasheet
Image for CDRH6D26HPNP-220MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH6D26HPNP-220MC

DigiKey Part Number
CDRH6D26HPNP-220MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH6D26HPNP-220MC
Description
FIXED IND 22UH 1.2A 174 MOHM SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.2 A 174mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
174mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.37144£557.16
Manufacturers Standard Package
Unit Price without VAT:£0.37144
Unit Price with VAT:£0.44573