
CDRH6D23HPNP-820MC | |
|---|---|
DigiKey Part Number | 308-CDRH6D23HPNP-820MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH6D23HPNP-820MC |
Description | FIXED IND 82UH 600MA 712.5 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 600 mA 712.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 712.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27663 | £553.26 |
| Unit Price without VAT: | £0.27663 |
|---|---|
| Unit Price with VAT: | £0.33196 |

