
CDRH6D12NP-2R2NC | |
|---|---|
DigiKey Part Number | 308-2122-2-ND - Tape & Reel (TR) 308-2122-1-ND - Cut Tape (CT) 308-2122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D12NP-2R2NC |
Description | FIXED IND 2.2UH 2.3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.3 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.56500 | £5.65 |
| 100 | £0.46430 | £46.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35618 | £356.18 |
| 2,000 | £0.33588 | £671.76 |
| 3,000 | £0.32456 | £973.68 |
| 5,000 | £0.31085 | £1,554.25 |
| 7,000 | £0.30566 | £2,139.62 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

