
CDRH64BNP-471MC-B | |
|---|---|
DigiKey Part Number | 308-2120-2-ND - Tape & Reel (TR) 308-2120-1-ND - Cut Tape (CT) 308-2120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH64BNP-471MC-B |
Description | FIXED IND 470UH 200MA 3.93 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 200 mA 3.93Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.93Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.49400 | £4.94 |
| 100 | £0.40560 | £40.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31116 | £311.16 |
| 2,000 | £0.29342 | £586.84 |
| 3,000 | £0.28352 | £850.56 |
| 5,000 | £0.27155 | £1,357.75 |
| 7,000 | £0.26394 | £1,847.58 |
| 10,000 | £0.26306 | £2,630.60 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

