
CDRH64BNP-391MC-B | |
|---|---|
DigiKey Part Number | 308-CDRH64BNP-391MC-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH64BNP-391MC-B |
Description | FIXED IND 390UH 220MA 2.94 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 220 mA 2.94Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.94Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31116 | £311.16 |
| Unit Price without VAT: | £0.31116 |
|---|---|
| Unit Price with VAT: | £0.37339 |

