
CDRH5D28NP-6R2NC | |
|---|---|
DigiKey Part Number | 308-1542-2-ND - Tape & Reel (TR) 308-1542-1-ND - Cut Tape (CT) 308-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-6R2NC |
Description | FIXED IND 6.2UH 1.8A 45 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Inductor 1.8 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.30600 | £3.06 |
| 100 | £0.25150 | £25.15 |
| 1,000 | £0.20686 | £206.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18193 | £363.86 |
| 4,000 | £0.17155 | £686.20 |
| 6,000 | £0.16577 | £994.62 |
| 10,000 | £0.15877 | £1,587.70 |
| 14,000 | £0.15468 | £2,165.52 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

