
CDRH5D28NP-220NC | |
|---|---|
DigiKey Part Number | 308-2307-2-ND - Tape & Reel (TR) 308-2307-1-ND - Cut Tape (CT) 308-2307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D28NP-220NC |
Description | FIXED IND 22UH 900MA 122 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 900 mA 122mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 122mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.34900 | £3.49 |
| 100 | £0.28740 | £28.74 |
| 1,000 | £0.23636 | £236.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20788 | £415.76 |
| 4,000 | £0.19603 | £784.12 |
| 6,000 | £0.18942 | £1,136.52 |
| 10,000 | £0.18142 | £1,814.20 |
| 14,000 | £0.17932 | £2,510.48 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

