Image for CDRH50D28RNP-220MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH50D28RNP-220MC

DigiKey Part Number
308-CDRH50D28RNP-220MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH50D28RNP-220MC
Description
FIXED IND 22UH 1.16A 175 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.16 A 175mOhm 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
980mA
Shielding
Shielded
DC Resistance (DCR)
175mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.19657£393.14
Manufacturers Standard Package
Unit Price without VAT:£0.19657
Unit Price with VAT:£0.23588