
CDRH50D20T150NP-1R2NC | |
|---|---|
DigiKey Part Number | 308-CDRH50D20T150NP-1R2NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH50D20T150NP-1R2NC |
Description | FIXED IND 1.2UH 3.4A 30 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core Inductor 3.4 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.31473 | £629.46 |
| Unit Price without VAT: | £0.31473 |
|---|---|
| Unit Price with VAT: | £0.37768 |

