
CDRH50D18RLDNP-3R6NC | |
|---|---|
DigiKey Part Number | 308-CDRH50D18RLDNP-3R6NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH50D18RLDNP-3R6NC |
Description | FIXED IND 3.6UH 3.15A 31 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Drum Core, Wirewound Inductor 3.15 A 31mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21605 | £648.15 |
| Unit Price without VAT: | £0.21605 |
|---|---|
| Unit Price with VAT: | £0.25926 |

