Image for CDRH50D18RLDNP-220MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH50D18RLDNP-220MC

DigiKey Part Number
308-CDRH50D18RLDNP-220MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH50D18RLDNP-220MC
Description
FIXED IND 22UH 1.17A 178 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.17 A 178mOhm 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
480mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
178mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2020 (5050 Metric)
Inductance
Supplier Device Package
2020
Tolerance
±20%
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21672£650.16
Manufacturers Standard Package
Unit Price without VAT:£0.21672
Unit Price with VAT:£0.26006