
CDRH50D18RLDNP-151MC | |
|---|---|
DigiKey Part Number | 308-CDRH50D18RLDNP-151MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH50D18RLDNP-151MC |
Description | FIXED IND 150UH 340MA 1.42 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 340 mA 1.42Ohm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 180mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.42Ohm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21672 | £650.16 |
| Unit Price without VAT: | £0.21672 |
|---|---|
| Unit Price with VAT: | £0.26006 |

