
CDRH4D29LDNP-5R6PC | |
|---|---|
DigiKey Part Number | 308-CDRH4D29LDNP-5R6PCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH4D29LDNP-5R6PC |
Description | FIXED IND 5.6UH 2.4A 45.9 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 2.4 A 45.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35469 | £709.38 |
| Unit Price without VAT: | £0.35469 |
|---|---|
| Unit Price with VAT: | £0.42563 |

