
CDRH3D28NP-330NC | |
|---|---|
DigiKey Part Number | 308-2003-2-ND - Tape & Reel (TR) 308-2003-1-ND - Cut Tape (CT) 308-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH3D28NP-330NC |
Description | FIXED IND 33UH 630MA 481 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 630 mA 481mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 481mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.42200 | £4.22 |
| 100 | £0.34730 | £34.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.28252 | £141.26 |
| 1,000 | £0.26640 | £266.40 |
| 1,500 | £0.25741 | £386.12 |
| 2,500 | £0.24651 | £616.27 |
| 3,500 | £0.23959 | £838.56 |
| 5,000 | £0.23248 | £1,162.40 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

