10 µH Shielded Inductor 1.18 A 145mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH3D28NP-100NC

DigiKey Part Number
308-1654-2-ND - Tape & Reel (TR)
308-1654-1-ND - Cut Tape (CT)
308-1654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH3D28NP-100NC
Description
FIXED IND 10UH 1.18A 145 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.18 A 145mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
145mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,992
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.42200£4.22
100£0.34730£34.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.28252£141.26
1,000£0.26640£266.40
1,500£0.25741£386.12
2,500£0.24651£616.27
3,500£0.23959£838.56
5,000£0.23248£1,162.40
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200