
CDRH2D11BNP-1R5NC | |
|---|---|
DigiKey Part Number | 308-CDRH2D11BNP-1R5NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH2D11BNP-1R5NC |
Description | FIXED IND 1.5UH 1.45A 84.3 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.45 A 84.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 84.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.117" L x 0.117" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.29015 | £435.23 |
| Unit Price without VAT: | £0.29015 |
|---|---|
| Unit Price with VAT: | £0.34818 |

