CDRH12D58RNP-680MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 609
Unit Price: £0.82000
Datasheet
Image for CDRH12D58RNP-680MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH12D58RNP-680MC

DigiKey Part Number
CDRH12D58RNP-680MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH12D58RNP-680MC
Description
FIXED IND 68UH 1.86A 121 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 1.86 A 121mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.65A
Shielding
Shielded
DC Resistance (DCR)
121mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.63322£316.61
Manufacturers Standard Package
Unit Price without VAT:£0.63322
Unit Price with VAT:£0.75986