
CDRH127NP-220MC | |
|---|---|
DigiKey Part Number | 308-1464-2-ND - Tape & Reel (TR) 308-1464-1-ND - Cut Tape (CT) 308-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-220MC |
Description | FIXED IND 22UH 3.6A 43.2 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.6 A 43.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH127NP-220MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43.2mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.98700 | £9.87 |
| 100 | £0.81180 | £81.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.66058 | £330.29 |
| 1,000 | £0.62293 | £622.93 |
| 1,500 | £0.60193 | £902.89 |
| 2,500 | £0.57652 | £1,441.30 |
| 3,500 | £0.56872 | £1,990.52 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

