
CDRH127L125NP-4R7NC | |
|---|---|
DigiKey Part Number | 308-CDRH127L125NP-4R7NCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-4R7NCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-4R7NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-4R7NC |
Description | FIXED IND 4.7UH 7.8A 13 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core Inductor 7.8 A 13mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.61700 | £6.17 |
| 100 | £0.50710 | £50.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41258 | £206.29 |
| 1,000 | £0.38905 | £389.05 |
| 1,500 | £0.37593 | £563.89 |
| 2,500 | £0.36003 | £900.08 |
| 3,500 | £0.34993 | £1,224.76 |
| 5,000 | £0.33955 | £1,697.75 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

