Direct
Similar
Similar

CDRH127C/ANP-270MC | |
|---|---|
DigiKey Part Number | CDRH127C/ANP-270MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127C/ANP-270MC |
Description | FIXED IND 27UH 3.2A 32 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 3.2 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1172.273NLT | Pulse Electronics | 0 | P1172.273NLT-ND | £0.75440 | Direct |
| ASPI-1207S-270M-T | Abracon LLC | 159 | 535-ASPI-1207S-270M-TCT-ND | £0.78000 | Similar |
| SPRH127-270M | CODACA | 260 | 4044-SPRH127-270MCT-ND | £0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.71783 | £1,076.74 |
| Unit Price without VAT: | £0.71783 |
|---|---|
| Unit Price with VAT: | £0.86140 |




