
CDRH127/HPNP-2R4NC | |
|---|---|
DigiKey Part Number | 308-CDRH127/HPNP-2R4NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127/HPNP-2R4NC |
Description | FIXED IND 2.4UH 7.7A 11.3 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.4 µH Shielded Drum Core, Wirewound Inductor 7.7 A 11.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | -20%, +40% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.25472 | £127.36 |
| Unit Price without VAT: | £0.25472 |
|---|---|
| Unit Price with VAT: | £0.30566 |

