CDRH127/HPNP-270MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 260
Unit Price: £0.87000
Datasheet
Image for CDRH127/HPNP-270MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/HPNP-270MC

DigiKey Part Number
308-CDRH127/HPNP-270MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH127/HPNP-270MC
Description
FIXED IND 27UH 3.6A 56.3 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 3.6 A 56.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.96A
Shielding
Shielded
DC Resistance (DCR)
56.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.25472£127.36
Manufacturers Standard Package
Unit Price without VAT:£0.25472
Unit Price with VAT:£0.30566