
CDRH125NP-180MC | |
|---|---|
DigiKey Part Number | 308-1442-2-ND - Tape & Reel (TR) 308-1442-1-ND - Cut Tape (CT) 308-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-180MC |
Description | FIXED IND 18UH 3A 34 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 3 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.72600 | £7.26 |
| 100 | £0.59710 | £59.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.48586 | £242.93 |
| 1,000 | £0.45814 | £458.14 |
| 1,500 | £0.44269 | £664.03 |
| 2,500 | £0.42398 | £1,059.95 |
| 3,500 | £0.41209 | £1,442.32 |
| 5,000 | £0.40387 | £2,019.35 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

