470 µH Shielded Inductor 810 mA 858mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125L125NP-471MC

DigiKey Part Number
308-CDRH125L125NP-471MCTR-ND - Tape & Reel (TR)
308-CDRH125L125NP-471MCCT-ND - Cut Tape (CT)
308-CDRH125L125NP-471MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125L125NP-471MC
Description
FIXED IND 470UH 810MA 858 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µH Shielded Inductor 810 mA 858mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
858mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.61700£6.17
100£0.50710£50.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.41258£206.29
1,000£0.38905£389.05
1,500£0.37593£563.89
2,500£0.36003£900.08
3,500£0.34993£1,224.76
5,000£0.33955£1,697.75
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000