
CDRH125L125NP-221MC | |
|---|---|
DigiKey Part Number | 308-CDRH125L125NP-221MCTR-ND - Tape & Reel (TR) 308-CDRH125L125NP-221MCCT-ND - Cut Tape (CT) 308-CDRH125L125NP-221MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125L125NP-221MC |
Description | FIXED IND 220UH 1.15A 394 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 1.15 A 394mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 394mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.61700 | £6.17 |
| 100 | £0.50710 | £50.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41258 | £206.29 |
| 1,000 | £0.38905 | £389.05 |
| 1,500 | £0.37593 | £563.89 |
| 2,500 | £0.36003 | £900.08 |
| 3,500 | £0.34993 | £1,224.76 |
| 5,000 | £0.33955 | £1,697.75 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

