Direct
Similar
Similar

CDRH125/LDNP-821MC | |
|---|---|
DigiKey Part Number | CDRH125/LDNP-821MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-821MC |
Description | FIXED IND 820UH 510MA 1.4 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Inductor 510 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4304.824NLT | Pulse Electronics | 0 | 553-2558-2-ND | £0.64903 | Direct |
| DR125-821-R | Eaton - Electronics Division | 1,644 | 283-DR125-821-RCT-ND | £0.65000 | Similar |
| DR127-821-R | Eaton - Electronics Division | 0 | 513-1224-1-ND | £0.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49286 | £246.43 |
| Unit Price without VAT: | £0.49286 |
|---|---|
| Unit Price with VAT: | £0.59143 |




