47 µH Shielded Inductor 2.3 A 95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125/LDNP-470MC

DigiKey Part Number
308-1549-2-ND - Tape & Reel (TR)
308-1549-1-ND - Cut Tape (CT)
308-1549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125/LDNP-470MC
Description
FIXED IND 47UH 2.3A 95 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 2.3 A 95mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.66800£6.68
100£0.54950£54.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.44712£223.56
1,000£0.42162£421.62
1,500£0.40740£611.10
2,500£0.39018£975.45
3,500£0.37924£1,327.34
5,000£0.36865£1,843.25
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400