
CDRH125/LDNP-100NC | |
|---|---|
DigiKey Part Number | 308-1543-2-ND - Tape & Reel (TR) 308-1543-1-ND - Cut Tape (CT) 308-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-100NC |
Description | FIXED IND 10UH 4.6A 29 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.6 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.66800 | £6.68 |
| 100 | £0.54950 | £54.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44712 | £223.56 |
| 1,000 | £0.42162 | £421.62 |
| 1,500 | £0.40740 | £611.10 |
| 2,500 | £0.39018 | £975.45 |
| 3,500 | £0.37924 | £1,327.34 |
| 5,000 | £0.36865 | £1,843.25 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

