CDRH124NP-181MC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 937
Unit Price: £0.88000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: £0.55203
Datasheet
180 µH Shielded Inductor 850 mA 620mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH124NP-181MC

DigiKey Part Number
CDRH124NP-181MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH124NP-181MC
Description
FIXED IND 180UH 850MA 620 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µH Shielded Inductor 850 mA 620mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
620mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.49590£247.95
Manufacturers Standard Package
Unit Price without VAT:£0.49590
Unit Price with VAT:£0.59508