
CDRH105RNP-221NC | |
|---|---|
DigiKey Part Number | 308-1639-2-ND - Tape & Reel (TR) 308-1639-1-ND - Cut Tape (CT) 308-1639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-221NC |
Description | FIXED IND 220UH 940MA 500 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 940 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-221NC Models |
Category | Current - Saturation (Isat) 940mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 500mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.73800 | £7.38 |
| 100 | £0.60710 | £60.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50920 | £254.60 |
| 1,000 | £0.48015 | £480.15 |
| 1,500 | £0.47745 | £716.17 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

