100 µH Shielded Inductor 1.35 A 253mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH105RNP-101NC

DigiKey Part Number
308-1921-2-ND - Tape & Reel (TR)
308-1921-1-ND - Cut Tape (CT)
308-1921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH105RNP-101NC
Description
FIXED IND 100UH 1.35A 253 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 1.35 A 253mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH105RNP-101NC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
253mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,349
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.73600£7.36
100£0.60520£60.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.49238£246.19
1,000£0.46430£464.30
1,500£0.44865£672.98
2,500£0.42968£1,074.20
3,500£0.41764£1,461.74
5,000£0.41033£2,051.65
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000