
CDRH105RNP-100NC | |
|---|---|
DigiKey Part Number | 308-1920-2-ND - Tape & Reel (TR) 308-1920-1-ND - Cut Tape (CT) 308-1920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-100NC |
Description | FIXED IND 10UH 4.5A 26 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.5 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-100NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.73600 | £7.36 |
| 100 | £0.60520 | £60.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49238 | £246.19 |
| 1,000 | £0.46430 | £464.30 |
| 1,500 | £0.44865 | £672.98 |
| 2,500 | £0.42968 | £1,074.20 |
| 3,500 | £0.41764 | £1,461.74 |
| 5,000 | £0.41033 | £2,051.65 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

