Direct
Similar

CDRH105RNP-0R8NC | |
|---|---|
DigiKey Part Number | CDRH105RNP-0R8NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH105RNP-0R8NC |
Description | FIXED IND 800NH 9.5A 4.3 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Inductor 9.5 A 4.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH105RNP-0R8NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54688 | £273.44 |
| Unit Price without VAT: | £0.54688 |
|---|---|
| Unit Price with VAT: | £0.65626 |



