7 µH Shielded Inductor 4.5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 µH Shielded Inductor 4.5 A 27mOhm Max Nonstandard
CDRH104 Series

CDRH104RNP-7R0NC

DigiKey Part Number
308-2171-2-ND - Tape & Reel (TR)
308-2171-1-ND - Cut Tape (CT)
308-2171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH104RNP-7R0NC
Description
FIXED IND 7UH 4.5A 27 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7 µH Shielded Inductor 4.5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,153
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.04000£1.04
10£0.85400£8.54
100£0.70270£70.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.53916£539.16
2,000£0.50847£1,016.94
3,000£0.49135£1,474.05
5,000£0.48443£2,422.15
Manufacturers Standard Package
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800