33 µH Shielded Inductor 2.2 A 93mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH104RNP-330NC

DigiKey Part Number
308-1433-2-ND - Tape & Reel (TR)
308-1433-1-ND - Cut Tape (CT)
308-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH104RNP-330NC
Description
FIXED IND 33UH 2.2A 93 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 2.2 A 93mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CDRH104RNP-330NC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
93mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
2.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,398
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.04000£1.04
10£0.85700£8.57
100£0.70490£70.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.54083£540.83
2,000£0.51004£1,020.08
3,000£0.49287£1,478.61
5,000£0.48593£2,429.65
Manufacturers Standard Package
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800