
CDRH104RNP-1R5NC | |
|---|---|
DigiKey Part Number | 308-2167-2-ND - Tape & Reel (TR) 308-2167-1-ND - Cut Tape (CT) 308-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH104RNP-1R5NC |
Description | FIXED IND 1.5UH 6.5A 8.1 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 6.5 A 8.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.85400 | £8.54 |
| 100 | £0.70270 | £70.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53916 | £539.16 |
| 2,000 | £0.50847 | £1,016.94 |
| 3,000 | £0.49135 | £1,474.05 |
| 5,000 | £0.48443 | £2,422.15 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

