Similar
Similar

CDR74NP-100NC | |
|---|---|
DigiKey Part Number | CDR74NP-100NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR74NP-100NC |
Description | FIXED IND 10UH 1.64A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.64 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | -15%, +25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29.8MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.280" W (7.70mm x 7.10mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |



