Similar

CDR74BNP-101KC | |
|---|---|
DigiKey Part Number | CDR74BNP-101KC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR74BNP-101KC |
Description | FIXED IND 100UH 550MA 490 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 550 mA 490mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 490mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.3MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 80°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |


