
CDPQ2010NP-120M-250 | |
|---|---|
DigiKey Part Number | 308-CDPQ2010NP-120M-250-ND |
Manufacturer | |
Manufacturer Product Number | CDPQ2010NP-120M-250 |
Description | FIXED IND 12UH 14A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Wirewound Inductor 14 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.945" L x 0.811" W (24.00mm x 20.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.29815 | £259.63 |
| Unit Price without VAT: | £1.29815 |
|---|---|
| Unit Price with VAT: | £1.55778 |

