
CDMPIH58D28NP-102MC | |
|---|---|
DigiKey Part Number | 308-CDMPIH58D28NP-102MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMPIH58D28NP-102MC |
Description | FIXED IND 1MH 180MA 6.6 OHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 180 mA 6.6Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27850 | £557.00 |
| Unit Price without VAT: | £0.27850 |
|---|---|
| Unit Price with VAT: | £0.33420 |

