
CDH80D48NP-471KC | |
|---|---|
DigiKey Part Number | 308-2390-2-ND - Tape & Reel (TR) 308-2390-1-ND - Cut Tape (CT) 308-2390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDH80D48NP-471KC |
Description | FIXED IND 470UH 450MA 1.42 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 450 mA 1.42Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.42Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.94400 | £9.44 |
| 25 | £0.87280 | £21.82 |
| 50 | £0.82320 | £41.16 |
| 100 | £0.77600 | £77.60 |
| 250 | £0.71796 | £179.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.63144 | £315.72 |
| 1,000 | £0.59544 | £595.44 |
| 1,500 | £0.57537 | £863.06 |
| 2,500 | £0.55106 | £1,377.65 |
| 3,500 | £0.54036 | £1,891.26 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

