
CDH80D48NP-222KC | |
|---|---|
DigiKey Part Number | 308-2387-2-ND - Tape & Reel (TR) 308-2387-1-ND - Cut Tape (CT) 308-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDH80D48NP-222KC |
Description | FIXED IND 2.2MH 210MA 6.54 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 210 mA 6.54Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 220mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.54Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.93800 | £9.38 |
| 25 | £0.86760 | £21.69 |
| 50 | £0.81800 | £40.90 |
| 100 | £0.77120 | £77.12 |
| 250 | £0.71352 | £178.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.62756 | £313.78 |
| 1,000 | £0.59178 | £591.78 |
| 1,500 | £0.57183 | £857.74 |
| 2,500 | £0.54768 | £1,369.20 |
| 3,500 | £0.53703 | £1,879.61 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

