
CDH30D11DNP-2R2MC | |
|---|---|
DigiKey Part Number | 308-CDH30D11DNP-2R2MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH30D11DNP-2R2MC |
Description | FIXED IND 2.2UH 1.7A 87 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 87mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 87mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.118" W (3.10mm x 3.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.19908 | £796.32 |
| Unit Price without VAT: | £0.19908 |
|---|---|
| Unit Price with VAT: | £0.23890 |

