
CDH25D11DHF-3R3MC | |
|---|---|
DigiKey Part Number | 308-CDH25D11DHF-3R3MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDH25D11DHF-3R3MC |
Description | FIXED IND 3.3UH 960MA 215 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 960 mA 215mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 215mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17388 | £521.64 |
| Unit Price without VAT: | £0.17388 |
|---|---|
| Unit Price with VAT: | £0.20866 |

