
CDEPI106NP-100 | |
|---|---|
DigiKey Part Number | 308-CDEPI106NP-100-ND |
Manufacturer | |
Manufacturer Product Number | CDEPI106NP-100 |
Description | FIXED IND 10UH 4A 28.8 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 4 A 28.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.433" W (11.00mm x 11.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.04752 | £261.88 |
| Unit Price without VAT: | £1.04752 |
|---|---|
| Unit Price with VAT: | £1.25702 |

