Similar
Similar

CDEP149NP-1R0MC-H | |
|---|---|
DigiKey Part Number | CDEP149NP-1R0MC-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP149NP-1R0MC-H |
Description | FIXED IND 1UH 30A 1.6 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 30 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.598" L x 0.598" W (15.20mm x 15.20mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.07656 | £269.14 |
| Unit Price without VAT: | £1.07656 |
|---|---|
| Unit Price with VAT: | £1.29187 |


